


LM78L15ACZ/LFT4 | |
|---|---|
DigiKey Part Number | 296-LM78L15ACZ/LFT4CT-ND - Cut Tape (CT) 296-LM78L15ACZ/LFT4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM78L15ACZ/LFT4 |
Description | IC REG LINEAR 15V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L15ACZ/LFT4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 51dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.53200 | ¥45.32 |
| 25 | ¥4.06880 | ¥101.72 |
| 100 | ¥3.56520 | ¥356.52 |
| 250 | ¥3.32452 | ¥831.13 |
| 500 | ¥3.17932 | ¥1,589.66 |
| 1,000 | ¥3.05990 | ¥3,059.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.47232 | ¥4,944.64 |
| 4,000 | ¥2.40256 | ¥9,610.24 |
| 6,000 | ¥2.36762 | ¥14,205.72 |
| 10,000 | ¥2.32891 | ¥23,289.10 |
| 14,000 | ¥2.30630 | ¥32,288.20 |
| 20,000 | ¥2.28455 | ¥45,691.00 |

