
LM74930Q1EVM | |
|---|---|
DigiKey Part Number | 296-LM74930Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM74930Q1EVM |
Description | EVAL BOARD FOR LM74930-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM74930-Q1 - Ideal Diode Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LM74930-Q1 |
Packaging Box | Primary Attributes 4V ~ 65V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Ideal Diode Controller |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,218.66000 | ¥1,218.66 |






