
LM741J | |
|---|---|
DigiKey Part Number | 296-39028-5-ND |
Manufacturer | |
Manufacturer Product Number | LM741J |
Description | IC OPAMP GP 1 CIRCUIT 8CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM741J Models |
Category | Current - Supply 1.7mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 8-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-CDIP |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM101AJ | Texas Instruments | 556 | 296-38971-5-ND | ¥233.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.91000 | ¥207.91 |
| 10 | ¥166.99600 | ¥1,669.96 |
| 40 | ¥152.46150 | ¥6,098.46 |
| 120 | ¥144.35483 | ¥17,322.58 |
| 280 | ¥139.60521 | ¥39,089.46 |
| 520 | ¥136.78494 | ¥71,128.17 |




