Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
SOT-23-3

LM61BIM3X/NOPB

DigiKey Part Number
LM61BIM3X/NOPBTR-ND - Tape & Reel (TR)
LM61BIM3X/NOPBCT-ND - Cut Tape (CT)
LM61BIM3X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM61BIM3X/NOPB
Description
SENSOR ANALOG -30C-100C SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM61BIM3X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C (-25°C ~ 85°C)
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-30°C ~ 100°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Output Type
Analog Voltage
Supplier Device Package
SOT-23-3
Voltage - Supply
2.7V ~ 10V
Base Product Number
Resolution
10mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
5¥9.31200¥46.56
10¥8.85700¥88.57
25¥8.30960¥207.74
50¥7.93580¥396.79
100¥7.59430¥759.43
500¥6.90562¥3,452.81
1,000¥6.64966¥6,649.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.28691¥18,860.73
6,000¥6.08236¥36,494.16
9,000¥5.97068¥53,736.12
Manufacturers Standard Package