Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6144BIMX/NOPB

DigiKey Part Number
296-35226-2-ND - Tape & Reel (TR)
296-35226-1-ND - Cut Tape (CT)
296-35226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM6144BIMX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6144BIMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.3 mV
Mfr
Current - Supply
750µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
22 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
24 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
25V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
18 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
174 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,558
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.01000¥64.01
10¥49.43000¥494.30
25¥45.79600¥1,144.90
100¥41.80070¥4,180.07
250¥40.67980¥10,169.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥36.80450¥92,011.25
Manufacturers Standard Package