Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6134BIMX/NOPB

DigiKey Part Number
LM6134BIMX/NOPBTR-ND - Tape & Reel (TR)
LM6134BIMX/NOPBCT-ND - Cut Tape (CT)
LM6134BIMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM6134BIMX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6134BIMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
390µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
3.5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
24 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
14V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
11 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
125 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,460
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.46000¥38.46
10¥29.19300¥291.93
25¥26.87400¥671.85
100¥24.33030¥2,433.03
250¥23.11728¥5,779.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.14817¥52,870.43
Manufacturers Standard Package