
LM57FEPWRQ1 | |
|---|---|
DigiKey Part Number | LM57FEPWRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM57FEPWRQ1 |
Description | THERMOSTAT PROG OPEN COL 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Collector, Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM57FEPWRQ1 Models |
Category | Selectable Hysteresis No |
Manufacturer Texas Instruments | Features Selectable Trip Point, Trip Test |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4 V ~ 5.5 V |
Part Status Active | Current - Supply 24µA |
Trip Temperature Threshold Hot | Operating Temperature -50°C ~ 150°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±2.3°C | Grade Automotive |
Current - Output (Max) 5mA | Qualification AEC-Q100 |
Output Type Open Collector, Push-Pull | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Active High, Active Low | Supplier Device Package 8-TSSOP |
Output Function OverTemp, /OverTemp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.36033 | ¥22,720.66 |


