New Product
Image for LM51772Q1EVM-HP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM51772Q1EVM-HP

DigiKey Part Number
296-LM51772Q1EVM-HP-ND
Manufacturer
Manufacturer Product Number
LM51772Q1EVM-HP
Description
LM51772-Q1 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM51772Q1 - DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
17A
Manufacturer
Texas Instruments
Voltage - Input
9V ~ 30V
Packaging
Box
Regulator Topology
Boost, Buck
Part Status
Active
Frequency - Switching
400kHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Power - Output
200W
Utilized IC / Part
LM51772Q1
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,227.02000¥2,227.02
Manufacturers Standard Package