LM5169F - Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5169FEVM

DigiKey Part Number
296-LM5169FEVM-ND
Manufacturer
Manufacturer Product Number
LM5169FEVM
Description
LM5169F EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM5169F - Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
20V ~ 115V
Manufacturer
Texas Instruments
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
750kHz
Part Status
Active
Contents
Board(s)
Voltage - Output
10V, 10V
Utilized IC / Part
LM5169F
Current - Output
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package