Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad
TI LM5165 Synchronous Buck Converters | Digi-Key Daily

LM5165XDRCT

DigiKey Part Number
296-44068-2-ND - Tape & Reel (TR)
296-44068-1-ND - Cut Tape (CT)
296-44068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5165XDRCT
Description
IC REG BUCK 5V 150MA 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5165XDRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
65V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,303
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.06000¥36.06
10¥27.29900¥272.99
25¥25.11440¥627.86
100¥22.71190¥2,271.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥21.56648¥5,391.62
500¥20.87596¥10,437.98
750¥20.53011¥15,397.58
1,250¥20.14697¥25,183.71
1,750¥19.92299¥34,865.23
2,500¥19.70760¥49,269.00
Manufacturers Standard Package