Buck Switching Regulator IC Positive Adjustable 1.223V 1 Output 150mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.223V 1 Output 150mA 10-VFDFN Exposed Pad
TI LM5165 Synchronous Buck Converters | Digi-Key Daily

LM5165QDRCRQ1

DigiKey Part Number
296-LM5165QDRCRQ1TR-ND - Tape & Reel (TR)
296-LM5165QDRCRQ1CT-ND - Cut Tape (CT)
296-LM5165QDRCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5165QDRCRQ1
Description
IC REG BUCK ADJ 150MA 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.223V 1 Output 150mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5165QDRCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
65V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
Up to 600kHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Max)
65V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,827
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.56000¥35.56
10¥26.89400¥268.94
25¥24.74040¥618.51
100¥22.36700¥2,236.70
250¥21.23636¥5,309.09
500¥21.16854¥10,584.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.30038¥57,901.14
Manufacturers Standard Package