
LM51501QRUMTQ1 | |
|---|---|
DigiKey Part Number | 296-49483-2-ND - Tape & Reel (TR) 296-49483-1-ND - Cut Tape (CT) 296-49483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51501QRUMTQ1 |
Description | IC REG BOOST ADJ 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM51501QRUMTQ1 Models |
Category | Duty Cycle (Max) 93% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Sync |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-WQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 16-WQFN (4x4) |
Voltage - Supply (Vcc/Vdd) 1.5V ~ 42V | Base Product Number |
Frequency - Switching 220kHz ~ 2.3MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥18.39200 | ¥183.92 |
| 25 | ¥16.83440 | ¥420.86 |
| 100 | ¥15.12580 | ¥1,512.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥13.89360 | ¥3,473.40 |
| 500 | ¥13.41658 | ¥6,708.29 |
| 750 | ¥13.17763 | ¥9,883.22 |
| 1,250 | ¥12.91297 | ¥16,141.21 |
| 1,750 | ¥12.75819 | ¥22,326.83 |
| 2,500 | ¥12.60943 | ¥31,523.58 |

