
LM5143-Q1EVM-2100 | |
|---|---|
DigiKey Part Number | 296-LM5143-Q1EVM-2100-ND |
Manufacturer | |
Manufacturer Product Number | LM5143-Q1EVM-2100 |
Description | EVAL BOARD FOR LM5143Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5143-Q1 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 7A, 7A |
Manufacturer Texas Instruments | Voltage - Input 5.5V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LM5143-Q1 |
Voltage - Output 3.3V, 5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,218.66000 | ¥1,218.66 |

