
LM5127EVM-FLEX | |
|---|---|
DigiKey Part Number | 296-LM5127EVM-FLEX-ND |
Manufacturer | |
Manufacturer Product Number | LM5127EVM-FLEX |
Description | EVAL BOARD FOR LM5127Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5127-Q1 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 7A, 5A | |
Voltage - Input | 3V ~ 42V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 440kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5127-Q1 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,419.02000 | ¥2,419.02 |

