Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5119QPSQ/NOPB

DigiKey Part Number
296-LM5119QPSQ/NOPBTR-ND - Tape & Reel (TR)
296-LM5119QPSQ/NOPBCT-ND - Cut Tape (CT)
296-LM5119QPSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5119QPSQ/NOPB
Description
IC REG CTRLR BUCK 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM5119QPSQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 750kHz
Manufacturer
Texas Instruments
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
No
Part Status
Active
Control Features
Enable, Frequency Control, Ramp, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Buck
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
32-WFQFN Exposed Pad
Output Phases
2
Supplier Device Package
32-WQFN (5x5)
Voltage - Supply (Vcc/Vdd)
5.5V ~ 65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.12000¥93.12
10¥72.89200¥728.92
25¥67.82400¥1,695.60
100¥62.26070¥6,226.07
250¥59.60716¥14,901.79
500¥58.00840¥29,004.20
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥55.04121¥55,041.21
Manufacturers Standard Package