


LM5119PSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5119PSQX/NOPBTR-ND - Tape & Reel (TR) 296-LM5119PSQX/NOPBCT-ND - Cut Tape (CT) 296-LM5119PSQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5119PSQX/NOPB |
Description | IC REG CTRLR BUCK 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5119PSQX/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 65V |
Manufacturer Texas Instruments | Frequency - Switching 50kHz ~ 750kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Ramp, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-WQFN (5x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.20000 | ¥71.20 |
| 10 | ¥55.20200 | ¥552.02 |
| 25 | ¥51.21120 | ¥1,280.28 |
| 100 | ¥46.81810 | ¥4,681.81 |
| 250 | ¥44.72480 | ¥11,181.20 |
| 500 | ¥43.46280 | ¥21,731.40 |
| 1,000 | ¥42.42417 | ¥42,424.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥39.57241 | ¥178,075.85 |



