
LM5118Q1MH/NOPB | |
|---|---|
DigiKey Part Number | LM5118Q1MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5118Q1MH/NOPB |
Description | IC REG CTRLR BCK/BCK-BST 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5118Q1MH/NOPB Models |
Category | Duty Cycle (Max) 80% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tube | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck, Buck-Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 20-HTSSOP |
Voltage - Supply (Vcc/Vdd) 3V ~ 75V | Base Product Number |
Frequency - Switching 200kHz, 515kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.32000 | ¥78.32 |
| 10 | ¥60.92500 | ¥609.25 |
| 73 | ¥52.73205 | ¥3,849.44 |
| 146 | ¥50.79253 | ¥7,415.71 |
| 292 | ¥49.19627 | ¥14,365.31 |
| 511 | ¥48.11601 | ¥24,587.28 |
| 1,022 | ¥46.99300 | ¥48,026.85 |



