Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5117PSQ/NOPB

DigiKey Part Number
296-LM5117PSQ/NOPBTR-ND - Tape & Reel (TR)
296-LM5117PSQ/NOPBCT-ND - Cut Tape (CT)
296-LM5117PSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5117PSQ/NOPB
Description
IC REG CTRLR BUCK 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5117PSQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
5.5V ~ 65V
Manufacturer
Texas Instruments
Frequency - Switching
200kHz, 480kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control, Ramp, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
24-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
24-WQFN (4x4)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,043
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.69000¥61.69
10¥47.57700¥475.77
25¥44.05920¥1,101.48
100¥40.19050¥4,019.05
250¥39.04760¥9,761.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥36.32050¥36,320.50
2,000¥35.56764¥71,135.28
Manufacturers Standard Package