
LM5117PMH/NOPB | |
|---|---|
DigiKey Part Number | LM5117PMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5117PMH/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5117PMH/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 65V |
Manufacturer Texas Instruments | Frequency - Switching 200kHz, 480kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Ramp, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.79000 | ¥66.79 |
| 10 | ¥51.50600 | ¥515.06 |
| 73 | ¥44.32274 | ¥3,235.56 |
| 146 | ¥42.62171 | ¥6,222.77 |
| 292 | ¥41.22264 | ¥12,037.01 |
| 511 | ¥40.27536 | ¥20,580.71 |
| 1,022 | ¥39.29125 | ¥40,155.66 |





