Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
SOT-23-3

LM50CIM3X/NOPB

DigiKey Part Number
LM50CIM3X/NOPBTR-ND - Tape & Reel (TR)
LM50CIM3X/NOPBCT-ND - Cut Tape (CT)
LM50CIM3X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM50CIM3X/NOPB
Description
SENSOR ANALOG -40C-125C SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM50CIM3X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10mV/°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±3°C (±4°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Output Type
Analog Voltage
Supplier Device Package
SOT-23-3
Voltage - Supply
4.5V ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,234
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
5¥7.19400¥35.97
10¥6.83900¥68.39
25¥6.40080¥160.02
50¥6.10500¥305.25
100¥5.83370¥583.37
500¥5.28866¥2,644.33
1,000¥5.08597¥5,085.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.61422¥13,842.66
6,000¥4.45859¥26,751.54
9,000¥4.37359¥39,362.31
15,000¥4.27248¥64,087.20
Manufacturers Standard Package