Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5088QMHX-1/NOPB

DigiKey Part Number
296-LM5088QMHX-1/NOPBTR-ND - Tape & Reel (TR)
296-LM5088QMHX-1/NOPBCT-ND - Cut Tape (CT)
296-LM5088QMHX-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5088QMHX-1/NOPB
Description
IC REG CTRLR BUCK 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5088QMHX-1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 1MHz
Manufacturer
Texas Instruments
Synchronous Rectifier
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
Yes
Part Status
Active
Control Features
Enable, Frequency Control, Ramp, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Buck
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Output Phases
1
Supplier Device Package
16-HTSSOP
Voltage - Supply (Vcc/Vdd)
4.5V ~ 75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.00000¥44.00
10¥33.58400¥335.84
25¥30.96960¥774.24
100¥28.09980¥2,809.98
250¥26.87516¥6,718.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.15793¥60,394.83
Manufacturers Standard Package