Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5085MYX/NOPB

DigiKey Part Number
296-46306-2-ND - Tape & Reel (TR)
296-46306-1-ND - Cut Tape (CT)
296-46306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5085MYX/NOPB
Description
IC REG CTRLR BUCK 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5085MYX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, On Time Control
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-HVSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.10000¥23.10
10¥17.17200¥171.72
25¥15.69240¥392.31
100¥14.06400¥1,406.40
250¥13.28708¥3,321.77
500¥12.95818¥6,479.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥11.90179¥41,656.26
7,000¥11.67878¥81,751.46
Manufacturers Standard Package