
LM5085MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38139-2-ND - Tape & Reel (TR) 296-38139-1-ND - Cut Tape (CT) 296-38139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085MMX/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5085MMX/NOPB Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 75V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 10 | ¥15.86200 | ¥158.62 |
| 25 | ¥14.49560 | ¥362.39 |
| 100 | ¥12.99130 | ¥1,299.13 |
| 250 | ¥12.27368 | ¥3,068.42 |
| 500 | ¥11.96982 | ¥5,984.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥11.90179 | ¥41,656.26 |
| 7,000 | ¥11.67878 | ¥81,751.46 |



