
LM5067MWX-1/NOPB | |
|---|---|
DigiKey Part Number | LM5067MWX-1/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5067MWX-1/NOPB |
Description | IC HOT SWAP CTRLR -48V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5067MWX-1/NOPB Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply -80V ~ -9V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SOIC |
Applications -48V | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.11691 | ¥17,116.91 |


