
LM5067MW-1/NOPB | |
|---|---|
DigiKey Part Number | 296-39763-5-ND |
Manufacturer | |
Manufacturer Product Number | LM5067MW-1/NOPB |
Description | IC HOT SWAP CTRLR -48V 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5067MW-1/NOPB Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply -80V ~ -9V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SOIC |
Applications -48V | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.41000 | ¥33.41 |
| 10 | ¥25.24000 | ¥252.40 |


