
LM5067MMX-2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5067MMX-2/NOPBTR-ND - Tape & Reel (TR) 296-LM5067MMX-2/NOPBCT-ND - Cut Tape (CT) 296-LM5067MMX-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5067MMX-2/NOPB |
Description | IC HOT SWAP CTRLR -48V 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5067MMX-2/NOPB Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply -80V ~ -9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-VSSOP |
Applications -48V | Base Product Number |
Features Auto Retry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 10 | ¥21.94900 | ¥219.49 |
| 25 | ¥20.14240 | ¥503.56 |
| 100 | ¥18.14930 | ¥1,814.93 |
| 250 | ¥17.19992 | ¥4,299.98 |
| 500 | ¥17.00576 | ¥8,502.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥15.50624 | ¥54,271.84 |


