
LM5022QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-47208-2-ND - Tape & Reel (TR) 296-47208-1-ND - Cut Tape (CT) 296-47208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5022QDGSRQ1 |
Description | IC REG CTRLR BOOST/SEPIC 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5022QDGSRQ1 Models |
Category | Duty Cycle (Max) 95% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Phases 1 | Supplier Device Package 10-VSSOP |
Voltage - Supply (Vcc/Vdd) 6V ~ 60V | Base Product Number |
Frequency - Switching 200kHz ~ 2.24MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.25000 | ¥25.25 |
| 10 | ¥18.86400 | ¥188.64 |
| 25 | ¥17.25400 | ¥431.35 |
| 100 | ¥15.48840 | ¥1,548.84 |
| 250 | ¥14.64616 | ¥3,661.54 |
| 500 | ¥14.34174 | ¥7,170.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.72086 | ¥13,720.86 |
| 2,000 | ¥13.37694 | ¥26,753.88 |
| 3,000 | ¥13.20473 | ¥39,614.19 |
| 5,000 | ¥13.01388 | ¥65,069.40 |



