LM5012QDDARQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥31.69000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM5012QDDARQ1

DigiKey Part Number
296-LM5012QDDARQ1TR-ND - Tape & Reel (TR)
296-LM5012QDDARQ1CT-ND - Cut Tape (CT)
296-LM5012QDDARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5012QDDARQ1
Description
IC REG BUCK ADJ 2.5A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5012QDDARQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
100V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
Up to 1MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
6V
Supplier Device Package
8-SO PowerPad
Voltage - Input (Max)
100V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5012DDARTexas Instruments0296-LM5012DDARCT-ND¥31.69000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.55000¥36.55
10¥27.67100¥276.71
25¥25.46160¥636.54
100¥23.03110¥2,303.11
250¥21.87184¥5,467.96
500¥21.82650¥10,913.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.64197¥54,104.93
Manufacturers Standard Package