Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5010MH/NOPB

DigiKey Part Number
LM5010MH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5010MH/NOPB
Description
IC REG BUCK ADJ 1A 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5010MH/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-HTSSOP
Voltage - Input (Min)
8V
Base Product Number
Voltage - Input (Max)
75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.31000¥35.31
10¥26.72000¥267.20
94¥22.30085¥2,096.28
188¥21.40872¥4,024.84
282¥20.96209¥5,911.31
564¥20.30681¥11,453.04
1,034¥19.82952¥20,503.72
2,538¥19.25645¥48,872.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.