


LM5010ASD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5010ASD/NOPBTR-ND - Tape & Reel (TR) 296-LM5010ASD/NOPBCT-ND - Cut Tape (CT) 296-LM5010ASD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010ASD/NOPB |
Description | IC REG BUCK ADJ 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5010ASD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 75V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥29.96100 | ¥299.61 |
| 25 | ¥27.59440 | ¥689.86 |
| 100 | ¥24.99120 | ¥2,499.12 |
| 250 | ¥23.77452 | ¥5,943.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥22.38670 | ¥22,386.70 |
| 2,000 | ¥21.88010 | ¥43,760.20 |
| 3,000 | ¥21.62635 | ¥64,879.05 |






