
LM5010AQ0MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-43297-2-ND - Tape & Reel (TR) 296-43297-1-ND - Cut Tape (CT) 296-43297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010AQ0MHX/NOPB |
Description | IC REG BUCK ADJ 1A 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5010AQ0MHX/NOPB Models |
Category | Voltage - Output (Max) 70V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 14-HTSSOP |
Voltage - Input (Max) 75V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5010AMHE/NOPB | Texas Instruments | 1,988 | LM5010AMHE/NOPBCT-ND | ¥36.22000 | Parametric Equivalent |
| LM5010AMHX/NOPB | Texas Instruments | 8,298 | 296-35290-1-ND | ¥31.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.08000 | ¥44.08 |
| 10 | ¥33.64200 | ¥336.42 |
| 25 | ¥31.02560 | ¥775.64 |
| 100 | ¥28.15020 | ¥2,815.02 |
| 250 | ¥26.92580 | ¥6,731.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.55597 | ¥61,389.92 |



