
LM5010AMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35290-2-ND - Tape & Reel (TR) 296-35290-1-ND - Cut Tape (CT) 296-35290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010AMHX/NOPB |
Description | IC REG BUCK ADJ 1A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5010AMHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 75V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.16000 | ¥31.16 |
| 10 | ¥23.42100 | ¥234.21 |
| 25 | ¥21.48320 | ¥537.08 |
| 100 | ¥19.35520 | ¥1,935.52 |
| 250 | ¥18.34008 | ¥4,585.02 |
| 500 | ¥18.12236 | ¥9,061.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.69287 | ¥41,732.17 |
| 5,000 | ¥16.37246 | ¥81,862.30 |





