
LM5008SDC/NOPB | |
|---|---|
DigiKey Part Number | LM5008SDC/NOPBTR-ND - Tape & Reel (TR) LM5008SDC/NOPBCT-ND - Cut Tape (CT) LM5008SDC/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5008SDC/NOPB |
Description | IC REG BUCK ADJ 350MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5008SDC/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 9.5V | Base Product Number |
Voltage - Input (Max) 95V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.41000 | ¥33.41 |
| 10 | ¥25.22300 | ¥252.23 |
| 25 | ¥23.17920 | ¥579.48 |
| 100 | ¥20.93550 | ¥2,093.55 |
| 250 | ¥19.86520 | ¥4,966.30 |
| 500 | ¥19.75140 | ¥9,875.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.68928 | ¥18,689.28 |
| 2,000 | ¥18.25230 | ¥36,504.60 |
| 3,000 | ¥18.03350 | ¥54,100.50 |


