Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5007SD/NOPB

DigiKey Part Number
296-LM5007SD/NOPBTR-ND - Tape & Reel (TR)
296-LM5007SD/NOPBCT-ND - Cut Tape (CT)
296-LM5007SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5007SD/NOPB
Description
IC REG BUCK ADJ 500MA 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5007SD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
75V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
73V
Part Status
Active
Current - Output
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (4x4)
Voltage - Input (Min)
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 758
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.42000¥32.42
10¥24.45400¥244.54
25¥22.46800¥561.70
100¥20.28220¥2,028.22
250¥19.24000¥4,810.00
500¥19.10618¥9,553.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.09467¥18,094.67
2,000¥17.66922¥35,338.44
3,000¥17.45617¥52,368.51
Manufacturers Standard Package