
LM5007MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5007MM/NOPBTR-ND - Tape & Reel (TR) 296-LM5007MM/NOPBCT-ND - Cut Tape (CT) 296-LM5007MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5007MM/NOPB |
Description | IC REG BUCK ADJ 500MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5007MM/NOPB Models |
Category | Voltage - Input (Max) 75V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 73V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.09467 | ¥18,094.67 |
| 2,000 | ¥17.66922 | ¥35,338.44 |
| 3,000 | ¥17.45617 | ¥52,368.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥24.45400 | ¥244.54 |
| 25 | ¥22.46800 | ¥561.70 |
| 100 | ¥20.28220 | ¥2,028.22 |
| 250 | ¥19.24000 | ¥4,810.00 |
| 500 | ¥19.10618 | ¥9,553.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥26.72000 | ¥267.20 |
| 25 | ¥24.57200 | ¥614.30 |
| 100 | ¥22.21400 | ¥2,221.40 |
| 250 | ¥21.08948 | ¥5,272.37 |
| 500 | ¥21.01670 | ¥10,508.35 |




