
LM5000SD-3/NOPB | |
|---|---|
DigiKey Part Number | LM5000SD-3/NOPBTR-ND - Tape & Reel (TR) LM5000SD-3/NOPBCT-ND - Cut Tape (CT) LM5000SD-3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5000SD-3/NOPB |
Description | IC REG BOOST FLYBACK ADJ 16WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 3.1V 1 Output 1.35A (Switch) 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5000SD-3/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 80V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz, 700kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WSON (5x5) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.59000 | ¥53.59 |
| 10 | ¥41.18500 | ¥411.85 |
| 25 | ¥38.07160 | ¥951.79 |
| 100 | ¥34.65460 | ¥3,465.46 |
| 250 | ¥33.45480 | ¥8,363.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.23387 | ¥31,233.87 |
| 2,000 | ¥30.56827 | ¥61,136.54 |


