
LM4991MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35283-2-ND - Tape & Reel (TR) 296-35283-1-ND - Cut Tape (CT) 296-35283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4991MAX/NOPB |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4991MAX/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.5W x 1 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.28500 | ¥62.85 |
| 25 | ¥5.67000 | ¥141.75 |
| 100 | ¥4.99760 | ¥499.76 |
| 250 | ¥4.67716 | ¥1,169.29 |
| 500 | ¥4.48400 | ¥2,242.00 |
| 1,000 | ¥4.36532 | ¥4,365.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.50010 | ¥11,250.25 |
| 5,000 | ¥4.39051 | ¥21,952.55 |
| 7,500 | ¥4.33563 | ¥32,517.23 |
| 12,500 | ¥4.27483 | ¥53,435.37 |
| 17,500 | ¥4.23929 | ¥74,187.57 |

