
LM4954TL/NOPB | |
|---|---|
DigiKey Part Number | LM4954TL/NOPBTR-ND - Tape & Reel (TR) LM4954TL/NOPBCT-ND - Cut Tape (CT) LM4954TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4954TL/NOPB |
Description | IC AMP CLASS AB MONO 3W 9USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4954TL/NOPB Models |
Category | Voltage - Supply 2.7V ~ 9V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class AB | Package / Case 9-WFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 3W x 1 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 10 | ¥22.10600 | ¥221.06 |
| 25 | ¥20.28120 | ¥507.03 |
| 100 | ¥18.27830 | ¥1,827.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥17.32300 | ¥4,330.75 |
| 500 | ¥16.74724 | ¥8,373.62 |
| 750 | ¥16.45884 | ¥12,344.13 |
| 1,250 | ¥16.13926 | ¥20,174.08 |
| 1,750 | ¥15.95263 | ¥27,917.10 |
| 2,500 | ¥15.77300 | ¥39,432.50 |

