LM4906 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM4906 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
LM4906MMBD
LM4906MMBD

LM4906MMBD

DigiKey Part Number
296-LM4906MMBD-ND
Manufacturer
Manufacturer Product Number
LM4906MMBD
Description
EVAL BOARD FOR LM4906
Customer Reference
Detailed Description
LM4906 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM4906MMBD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
1-Channel (Mono)
Manufacturer
Texas Instruments
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm
Series
Voltage - Supply
2.6V ~ 5.5V
Packaging
Box
Utilized IC / Part
LM4906
Part Status
Obsolete
Contents
Board(s)
Amplifier Type
Class AB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package