
LM4876MX/NOPB | |
|---|---|
DigiKey Part Number | LM4876MX/NOPBTR-ND - Tape & Reel (TR) LM4876MX/NOPBCT-ND - Cut Tape (CT) LM4876MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4876MX/NOPB |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4876MX/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.5W x 1 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.44000 | ¥12.44 |
| 10 | ¥9.06000 | ¥90.60 |
| 25 | ¥8.20800 | ¥205.20 |
| 100 | ¥7.27420 | ¥727.42 |
| 250 | ¥6.82816 | ¥1,707.04 |
| 500 | ¥6.55958 | ¥3,279.79 |
| 1,000 | ¥6.46539 | ¥6,465.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.10477 | ¥15,261.93 |
| 5,000 | ¥5.96401 | ¥29,820.05 |
| 7,500 | ¥5.89352 | ¥44,201.40 |
| 12,500 | ¥5.81542 | ¥72,692.75 |

