
LM4875M/NOPB | |
|---|---|
DigiKey Part Number | LM4875M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4875M/NOPB |
Description | IC AMP CLASS AB MONO 1W 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4875M/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Mute, Shutdown, Thermal Protection, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) with Mono Headphones | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4865M/NOPB | Texas Instruments | 313 | LM4865M/NOPB-ND | ¥23.49000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥14.05900 | ¥140.59 |
| 95 | ¥11.51358 | ¥1,093.79 |
| 190 | ¥11.00258 | ¥2,090.49 |
| 285 | ¥10.74635 | ¥3,062.71 |
| 570 | ¥10.37086 | ¥5,911.39 |
| 1,045 | ¥10.09739 | ¥10,551.77 |
| 2,565 | ¥9.76891 | ¥25,057.25 |
| 5,035 | ¥9.57137 | ¥48,191.85 |

