
LM4871MM/NOPB | |
|---|---|
DigiKey Part Number | LM4871MM/NOPBTR-ND - Tape & Reel (TR) LM4871MM/NOPBCT-ND - Cut Tape (CT) LM4871MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4871MM/NOPB |
Description | IC AMP CLASS AB MONO 3W 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4871MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 3Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥12.27300 | ¥122.73 |
| 25 | ¥11.17440 | ¥279.36 |
| 100 | ¥9.97110 | ¥997.11 |
| 250 | ¥9.39636 | ¥2,349.09 |
| 500 | ¥9.05962 | ¥4,529.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.76529 | ¥8,765.29 |
| 2,000 | ¥8.53071 | ¥17,061.42 |
| 3,000 | ¥8.41323 | ¥25,239.69 |
| 5,000 | ¥8.28310 | ¥41,415.50 |
| 7,000 | ¥8.20706 | ¥57,449.42 |
| 10,000 | ¥8.13388 | ¥81,338.80 |


