Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4871M/NOPB

DigiKey Part Number
LM4871M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4871M/NOPB
Description
IC AMP CLASS AB MONO 3W 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4871M/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2V ~ 5.5V
Manufacturer
Texas Instruments
Features
Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
8-SOIC
Type
Class AB
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
3W x 1 @ 3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
10¥10.68500¥106.85
95¥8.67832¥824.44
190¥8.27521¥1,572.29
285¥8.07326¥2,300.88
570¥7.77728¥4,433.05
1,045¥7.56178¥7,902.06
2,565¥7.30284¥18,731.78
5,035¥7.14712¥35,985.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.