
LM48310SD/NOPB | |
|---|---|
DigiKey Part Number | LM48310SD/NOPBTR-ND - Tape & Reel (TR) LM48310SD/NOPBCT-ND - Cut Tape (CT) LM48310SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48310SD/NOPB |
Description | IC AMP CLASS D MONO 2.6W 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM48310SD/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 10-SON (3x3) |
Type Class D | Package / Case 10-WFDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.6W x 1 @ 4Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.80000 | ¥12.80 |
| 10 | ¥9.34700 | ¥93.47 |
| 25 | ¥8.47640 | ¥211.91 |
| 100 | ¥7.51590 | ¥751.59 |
| 250 | ¥7.05736 | ¥1,764.34 |
| 500 | ¥6.78106 | ¥3,390.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.52009 | ¥6,520.09 |
| 2,000 | ¥6.33365 | ¥12,667.30 |
| 3,000 | ¥6.24037 | ¥18,721.11 |
| 5,000 | ¥6.13694 | ¥30,684.70 |
| 7,000 | ¥6.07650 | ¥42,535.50 |
| 10,000 | ¥6.01837 | ¥60,183.70 |


