
LM4670SD/NOPB | |
|---|---|
DigiKey Part Number | 296-35178-2-ND - Tape & Reel (TR) 296-35178-1-ND - Cut Tape (CT) 296-35178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4670SD/NOPB |
Description | IC AMP CLASS D MONO 3W 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4670SD/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-WSON (3x3) |
Type Class D | Package / Case 8-WFDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 3W x 1 @ 4Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.76600 | ¥77.66 |
| 25 | ¥7.02960 | ¥175.74 |
| 100 | ¥6.21990 | ¥621.99 |
| 250 | ¥5.83432 | ¥1,458.58 |
| 500 | ¥5.60194 | ¥2,800.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.41040 | ¥5,410.40 |
| 2,000 | ¥5.25286 | ¥10,505.72 |
| 3,000 | ¥5.17396 | ¥15,521.88 |
| 5,000 | ¥5.08651 | ¥25,432.55 |
| 7,000 | ¥5.03542 | ¥35,247.94 |
| 10,000 | ¥4.98628 | ¥49,862.80 |

