
LM4667ITL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4667ITL/NOPBTR-ND - Tape & Reel (TR) 296-LM4667ITL/NOPBCT-ND - Cut Tape (CT) 296-LM4667ITL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4667ITL/NOPB |
Description | IC AMP CLASS D MONO 1.3W 9USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4667ITL/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-WFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.3W x 1 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.82604 | ¥1,456.51 |
| 500 | ¥5.59482 | ¥2,797.41 |
| 750 | ¥5.47904 | ¥4,109.28 |

