
LM43603DSUEVM | |
|---|---|
DigiKey Part Number | 296-44438-ND |
Manufacturer | |
Manufacturer Product Number | LM43603DSUEVM |
Description | EVAL BOARD FOR LM43603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM43603 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 3.5V ~ 36V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM43603 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥625.98000 | ¥625.98 |


