


LM431CIM3/NOPB | |
|---|---|
DigiKey Part Number | LM431CIM3/NOPBTR-ND - Tape & Reel (TR) LM431CIM3/NOPBCT-ND - Cut Tape (CT) LM431CIM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431CIM3/NOPB |
Description | IC VREF SHUNT -0.6/+0.4% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431CIM3/NOPB Models |
Category | Tolerance -0.6%, +0.4% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.93100 | ¥79.31 |
| 25 | ¥7.17840 | ¥179.46 |
| 100 | ¥6.35550 | ¥635.55 |
| 250 | ¥5.96232 | ¥1,490.58 |
| 500 | ¥5.72564 | ¥2,862.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.53064 | ¥5,530.64 |
| 2,000 | ¥5.37017 | ¥10,740.34 |
| 3,000 | ¥5.28982 | ¥15,869.46 |
| 5,000 | ¥5.20079 | ¥26,003.95 |
| 7,000 | ¥5.14875 | ¥36,041.25 |
| 10,000 | ¥5.09870 | ¥50,987.00 |







