Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±2.2% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±2.2% 100 mA SOT-23-3
SOT-23-3

LM431AIM3X/NOPB

DigiKey Part Number
LM431AIM3X/NOPBTR-ND - Tape & Reel (TR)
LM431AIM3X/NOPBCT-ND - Cut Tape (CT)
LM431AIM3X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431AIM3X/NOPB
Description
IC VREF SHUNT ADJ 2.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431AIM3X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2.2%
Manufacturer
Texas Instruments
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
37 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431QDBZRTexas Instruments5,912296-17334-1-ND¥2.15000Upgrade
TL431QDBZTTexas Instruments735296-26721-1-ND¥7.36000Upgrade
TL431IL3TSTMicroelectronics874497-11299-1-ND¥2.56000Upgrade
In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.61400¥36.14
25¥3.23840¥80.96
100¥2.82340¥282.34
250¥2.62624¥656.56
500¥2.50730¥1,253.65
1,000¥2.40922¥2,409.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.28823¥6,864.69
6,000¥2.22899¥13,373.94
9,000¥2.19931¥19,793.79
15,000¥2.16645¥32,496.75
21,000¥2.14723¥45,091.83
30,000¥2.12876¥63,862.80
Manufacturers Standard Package