Similar
Similar
Similar
Similar

LM4140ACM-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4140ACM-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4140ACM-2.5/NOPB |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4140ACM-2.5/NOPB Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 2.2µVp-p |
Packaging Tube | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 375µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 8 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1798CS8-2.5 | Analog Devices Inc. | 0 | LTC1798CS8-2.5-ND | ¥0.00000 | Similar |
| LTC1798CS8-2.5#PBF | Analog Devices Inc. | 172 | LTC1798CS8-2.5#PBF-ND | ¥1,393.00000 | Similar |
| LTC1798CS8-2.5#TR | Analog Devices Inc. | 0 | LTC1798CS8-2.5#TR-ND | ¥0.00000 | Similar |
| LTC1798CS8-2.5#TRPBF | Analog Devices Inc. | 0 | 505-LTC1798CS8-2.5#TRPBFTR-ND | ¥806.14240 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.24000 | ¥67.24 |
| 10 | ¥51.90900 | ¥519.09 |
| 95 | ¥43.98863 | ¥4,178.92 |
| 190 | ¥42.39974 | ¥8,055.95 |
| 285 | ¥41.60340 | ¥11,856.97 |
| 570 | ¥40.43609 | ¥23,048.57 |
| 1,045 | ¥39.58580 | ¥41,367.16 |



